Add To Favorites
Product Overview
Digi-Key Part Number 296-17838-2-ND
Quantity Available 7,500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TMP75AIDR

Description SENSOR TEMPERATURE SMBUS 8SOIC
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 127°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-17838-2

01:16:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.60480 1,512.00
5,000 0.56700 2,835.00
7,500 0.53865 4,039.88
12,500 0.52920 6,615.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17838-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,809 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.73000
  • Digi-Reel® ? : 296-17838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,809 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26836-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,708 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 1.88000
  • Tape & Reel (TR) ? : TMP75AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.60480
  • Tube ? : TMP75AIDG4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.83990
Send Feedback