TMP112AIDRLR | ||
---|---|---|
DigiKey Part Number | 296-38578-2-ND - Tape & Reel (TR) 296-38578-1-ND - Cut Tape (CT) 296-38578-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP112AIDRLR | |
Description | SENSOR DIGITAL -40C-125C 6SOT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP112AIDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
10 | $1.91600 | $19.16 |
25 | $1.59680 | $39.92 |
50 | $1.56140 | $78.07 |
100 | $1.41940 | $141.94 |
500 | $1.24196 | $620.98 |
1,000 | $1.10003 | $1,100.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.06455 | $4,258.20 |
8,000 | $0.99358 | $7,948.64 |