Add To Favorites
Product Overview
Digi-Key Part Number 296-26834-6-ND
Quantity Available 44,839
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP102AIDRLR

Description SENSOR TEMPERATURE SMBUS SOT563
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26834-6

00:34:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.60900 16.09
25 1.38600 34.65
100 1.08900 108.90
250 0.99000 247.50
500 0.91576 457.88
1,000 0.56250 562.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26834-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : 296-26834-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,839 - Immediate
  • Unit Price: 2.05000
  • Tape & Reel (TR) ? : 296-22055-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.95832
  • Cut Tape (CT) ? : 296-22055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,753 - Immediate
  • Unit Price: 2.11000
  • Digi-Reel® ? : 296-22055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback