Add To Favorites
Product Overview
Digi-Key Part Number 587-1223-6-ND
Quantity Available 479,859
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK105B7103KV-F

Description CAP CER 10000PF 25V X7R 0402
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-2238-6-ND UMK105B7103KV-F Taiyo Yuden Digi-Reel® ? 344,508 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-1223-6

05:27:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01500 0.15
25 0.01080 0.27
50 0.00800 0.40
100 0.00660 0.66
250 0.00548 1.37
500 0.00470 2.35
1,000 0.00369 3.69
5,000 0.00308 15.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1223-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 470,000 - Immediate
  • Unit Price: 0.00252
  • Cut Tape (CT) ? : 587-1223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 479,739 - Immediate
  • Unit Price: 0.10000
Send Feedback