• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 460-3478-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDXMEVM3503-L

Description KIT DEVELOPMENT OMAP3503 ZOOM
Expanded Description OMAP35x Zoom™ OMAP™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Zoom OMAP35x Dev Kit Brief
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Logic

Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform Zoom™
For Use With/Related Products OMAP35x
Mounting Type Fixed
Contents Board(s), Cable(s), LCD
 
Additional Resources
Standard Package ? 1
Other Names 460-3478
TMDSMEVM3530-L
TMDXMEVM3503L
TMDXMEVM3530-L

17:57:00 2/21/2017

Send Feedback