• Obsolete item.
Product Overview
Digi-Key Part Number 296-23154-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDXEVM3503

Description EVAL MODULE FOR OMAP35X
Expanded Description OMAP35x OMAP™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets OMAP3515/03
Design Resources Development Tool Selector
Featured Product OMAP35x Applications Processors
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A8
Operating System -
Platform -
For Use With/Related Products OMAP35x
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-23154

18:12:05 2/24/2017

Send Feedback