Add To Favorites
Product Overview
Digi-Key Part Number 296-31074-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

TMDSOSKL137

Description KIT STARTR OMAP-L137/TMS320C6747
Expanded Description OMAP-L137/TMS320C6747 OMAP™ DSP Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Design Resources Development Tool Selector
Manufacturer Product Page TMDSOSKL137 Specifications
Online Catalog OMAP-L137, TMS320C6747 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP™
Part Status Active
Board Type Evaluation Platform
Type DSP
Core Processor -
Operating System -
Platform -
For Use With/Related Products OMAP-L137/TMS320C6747
Mounting Type Fixed
Contents Board(s), Cable(s), Power Supply
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31074
TMDSOSKL137-ND

01:57:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 410.17000 410.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback