• Obsolete item.
Product Overview
Digi-Key Part Number 296-23053-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDSOSK5912

Description STARTER KIT OMAP5912 FOR PDT
Expanded Description OMAP5912 OMAP™ DSP Embedded Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type DSP
Core Processor -
Operating System -
Platform -
For Use With/Related Products OMAP5912
Mounting Type Fixed
Contents Board(s), Cable(s), Power Supply
 
Additional Resources
Standard Package ? 1
Other Names 296-23053
TMDSOSK5912-ND

15:55:10 1/22/2017

Send Feedback