• Obsolete item.
Product Overview
Digi-Key Part Number 296-24600-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDSMEVM3530-L

Description KIT DEVELOPMENT OMAP3530 ZOOM
Expanded Description OMAP35x Zoom™ OMAP™ MPU Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets OMAP3515/03
Product Training Modules Semiconductors for Ultrasound
SYS/BIOS RTOS and Software Interrupts
SYS/BIOS: Semaphores
Design Resources Development Tool Selector
Manufacturer Product Page TMDSMEVM3530-L Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type MPU
Core Processor -
Operating System -
Platform Zoom™
For Use With/Related Products OMAP35x
Mounting Type Fixed
Contents Board(s), Cable(s), LCD
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-24600
TMDSMEVM3530L

08:01:46 1/16/2017

Send Feedback