• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TMDSKSP5912-L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMDSKSP5912-L

Description START KIT OMAP W/LOGIC PD KICKST
Expanded Description OMAP5912 Logic PD Kickstart Program OMAP™ DSP Embedded Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP™
Part Status Obsolete
Board Type Evaluation Platform
Type DSP
Core Processor -
Operating System -
Platform Logic PD Kickstart Program
For Use With/Related Products OMAP5912
Mounting Type Fixed
Contents Board(s), Accessories, XDS510 Programmer
 
Additional Resources
Standard Package ? 1

18:02:38 2/19/2017

Send Feedback