Add To Favorites
Product Overview
Digi-Key Part Number 296-28540-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

TMDSHVPSFBKIT

Description KIT DEV HV PHASE SHFTD FULL BRDG
Expanded Description TMS320F28027 C2000™, Piccolo™ AC/DC, Secondary Side 1, Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series C2000™, Piccolo™
Part Status Active
Main Purpose AC/DC, Secondary Side
Outputs and Type 1, Isolated
Power - Output 500W
Voltage - Output 12V
Current - Output -
Voltage - Input 380 V ~ 400 V
Regulator Topology Full-Bridge
Frequency - Switching -
Board Type Fully Populated
Supplied Contents 2 Boards
Utilized IC / Part TMS320F28027
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28540

17:42:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 612.66000 612.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback