All prices are in US dollars.
Digi-Key Part Number 296-23855-ND
Price Break Unit Price Extended Price
1 514.01000 514.01
Quantity Available Digi-Key Stock: 8
Can ship immediately

Factory Stock ?: 91
Manufacturer

Manufacturer Standard Lead Time 1 Weeks
Manufacturer Part Number

TMDSEZ28335

Description KIT STARTER EZDSP TMS320F28335
Lead Free Status / RoHS Status Request inventory verification / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMS320F28335/34/32, TMS320F28235/34/32 Manual
DSP TOOLS
Product Photos TMDSEZ28335
Video File Let TI and MathWorks help you launch your next motor control design - in cooperation with Digi-Key
Design Resources Development Tool Selector
Manufacturer Product Page TMDSEZ28335 Specifications
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Embedded - MCU, DSP

Series C2000™, Delfino™
Board Type Evaluation Platform
Type DSP
Core Processor C28x
Operating System -
Platform eZdsp™
For Use With/Related Products TMS320F2833x
Mounting Type Socket
Contents Board(s), Cable(s), Power Supply
Online Catalog TMS320F2833x Evaluation Board
Associated Product
296-32770-ND - IC MCU 32BIT 512KB FLASH 176BGA
296-22069-ND - IC MCU 32BIT 512KB FLASH 179BGA
296-23660-ND - IC MCU 32BIT 512KB FLASH 176LQFP
296-39330-ND - IC MCU 32BIT 512KB FLASH 176BGA
296-32771-ND - IC MCU 32BIT 512KB FLASH 176BGA
296-34545-5-ND - IC MCU 32BIT 256KB FLASH 176LQFP
TMS320F28332ZJZA-ND - IC MCU 32BIT 128KB FLASH 176BGA
TMS320F28332ZHHA-ND - IC MCU 32BIT 128KB FLASH 179BGA
TMS320F28334ZHHA-ND - IC MCU 32BIT 256KB FLASH 179BGA
TMS320F28334ZJZA-ND - IC MCU 32BIT 256KB FLASH 176BGA
TMS320F28332ZJZS-ND - IC MCU 32BIT 128KB FLASH 176BGA
TMS320F28332PGFA-ND - IC MCU 32BIT 128KB FLASH 176LQFP
TMS320F28334ZJZS-ND - IC MCU 32BIT 256KB FLASH 176BGA
TMS320F28332ZJZQ-ND - IC MCU 32BIT 128KB FLASH 176BGA
TMS320F28334ZJZQ-ND - IC MCU 32BIT 256KB FLASH 176BGA
Other Names 296-23855
Customers who are interested in this product are also interested in:
  • TMDSPREX28335 - Texas Instruments | 296-28136-ND DigiKey Electronics
  • TMDSPREX28335
  • Texas Instruments
  • KIT PERIPHERAL EXPLORER C2000
  • Unit Price 185.87000
  • TMDSCNCD28335 - Texas Instruments | 296-23542-ND DigiKey Electronics
  • TMDSCNCD28335
  • Texas Instruments
  • DAUGHTER CARD TMS320F28335
  • Unit Price 71.65000
  • TMDSDOCK28335 - Texas Instruments | 296-23544-ND DigiKey Electronics
  • TMDSDOCK28335
  • Texas Instruments
  • KIT EXPERIMENTER TMS320F28335
  • Unit Price 102.80000
  • 761135 - Spectrum Digital Inc | 761135-ND DigiKey Electronics
  • 761135
  • Spectrum Digital Inc
  • CODE COMPOSR STUDIO EZDSP F28335
  • Unit Price 579.38000
  • TMS320F28335PGFA - Texas Instruments | 296-23660-ND DigiKey Electronics
  • TMS320F28335PGFA
  • Texas Instruments
  • IC MCU 32BIT 512KB FLASH 176LQFP
  • Unit Price 26.58000
Let TI and MathWorks help you launch your next motor control design - in cooperation with Digi-Key
Let TI and MathWorks help you launch your next motor control design - in cooperation with Digi-Key

01:03:57 5/31/2016