Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TMD27713

All prices are in US dollars.
Digi-Key Part NumberTMD27713-TDKR-ND
Price BreakUnit PriceExtended Price
12.770002.77
252.1384053.46
1001.94040194.04
2501.74240435.60
5001.50480752.40
1,0001.267201,267.20
Quantity Available Digi-Key Stock: 5,368
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD27713

DescriptionIC PROXIMITY DETECTOR DGTL 8-MOD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference

Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TMD2771
Analog IC Sensor Portfolio
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance3.937" (100mm)
Sensor TypeProximity, Infrared and Ambient Light
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / CaseModule
Dynamic CatalogTMD27711 and TMD27713
Other NamesTMD27713-TDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TMD27713-TTR-NDTMD27713Tape & Reel (TR)5,000 - Immediate1.069202,500
TMD27713-TCT-NDTMD27713Cut Tape (CT)5,368 - Immediate2.770001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:29:32 4/10/2013 - Help With This Screen