Add To Favorites
Product Overview
Digi-Key Part Number TMD26721DKR-ND
Quantity Available 10,325
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD26721

Description IC PROXIMITY DETECTOR DGTL
Expanded Description Optical Sensor Ambient 850nm I²C 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
For Use With
  • TMD2672EVM - ams | TMD2672EVM-ND DigiKey Electronics
  • TMD2672EVM
  • ams
  • EVAL MODULE FOR TMD2672
  • Unit Price 200.00000
  • TMD2672EVM-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TMD26721DKR

23:44:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 3.27
5 3.03800 15.19
10 2.52500 25.25
25 2.10360 52.59
50 1.87000 93.50
100 1.77650 177.65
500 1.49600 748.00
1,000 1.40250 1,402.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMD26721TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.23250
  • Cut Tape (CT) ? : TMD26721CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,325 - Immediate
  • Unit Price: 3.27000
Send Feedback