Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TMD26711-TDKR-ND
Quantity Available 4,230
Can ship immediately
Manufacturer

Manufacturer Part Number

TMD26711

Description IC PROXIMITY DETECTOR DGTL 8-MOD
Expanded Description Optical Sensor Ambient 850nm I²C 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TMD2671
Video File Shaping the world with sensor solutions
Design Resources Development Tool Selector
PCN Assembly/Origin Optical Module Substrate Supplier 13/Aug/2013
Online Catalog TMD26711 and TMD26713
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Ambient
Wavelength 850nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
You May Also Be Interested In
  • TMD26721 - ams | TMD26721CT-ND DigiKey Electronics
  • TMD26721
  • ams
  • IC PROXIMITY DETECTOR DGTL
  • Unit Price 3.27000
  • TMD26721CT-ND
Additional Resources
Standard Package ? 1
Other Names TMD26711-TDKR

10:58:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
5 2.78800 13.94
10 2.31700 23.17
25 1.93040 48.26
50 1.71600 85.80
100 1.63020 163.02
500 1.37280 686.40
1,000 1.28700 1,287.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMD26711-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.13100
  • Cut Tape (CT) ? : TMD26711-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,230 - Immediate
  • Unit Price: 3.00000
Send Feedback