Add To Favorites
Product Overview
Digi-Key Part Number 1460-1034-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

TMCM-3110-TMCL

Description BOARD CONTROL STEPPER MOTOR
Expanded Description Board 24 ~ 48VDC Supply 2.8A 9 ~ 52.8 V Load
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series TMCM
Part Status Active
Type Board
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 3
Voltage - Load 9 ~ 52.8 V
Current - Output 2.8A
Wattage - Load -
Voltage - Supply 24 ~ 48VDC
Interface RS-485, USB
Mounting Type Chassis Mount
Operating Temperature -30°C ~ 40°C
Features -
For Use With/Related Products -
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10-0227
1460-1034

16:51:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 378.08000 378.08
10 371.52000 3,715.20
25 364.95360 9,123.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback