Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1460-1026-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMCM-142-IF-CANOPEN

Description BOARD CONTROL STEPPER MOTOR
Expanded Description Board 24 ~ 75VDC Supply 5A, 7A 18 ~ 78.5 V Load
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series TMCM
Part Status Active
Type Board
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 1
Voltage - Load 18 ~ 78.5 V
Current - Output 5A, 7A
Wattage - Load -
Voltage - Supply 24 ~ 75VDC
Interface CAN, RS-232, RS-422, RS-485, USB
Mounting Type Chassis Mount
Operating Temperature -25°C ~ 85°C
Features -
For Use With/Related Products -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10-0146
1460-1026

09:06:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 519.72000 2,598.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback