Add To Favorites
Product Overview
Digi-Key Part Number 1460-1025-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

TMCM-1311 V1.2

Description BOARD CONTROL STEPPER MOTOR
Expanded Description Board 10 ~ 52.5VDC Supply 3A 10 ~ 52.5 V Load
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series TMCM
Part Status Active
Type Board
Motor Type Stepper
Control / Drive Type Stepper, Bipolar
Number of Motors 1
Voltage - Load 10 ~ 52.5 V
Current - Output 3A
Wattage - Load -
Voltage - Supply 10 ~ 52.5VDC
Interface CAN, RS-485, USB
Mounting Type Chassis Mount
Operating Temperature 0°C ~ 50°C
Features -
For Use With/Related Products -
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10-0232
1460-1025

16:06:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 272.28000 272.28
10 265.47900 2,654.79
25 258.68320 6,467.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback