Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1460-1040-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMC248-LA

Description IC MOTOR CTRLR SPI 28QFN
Expanded Description Bipolar Motor Driver HVCMOS SPI 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC248
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (4)
Interface SPI
Technology HVCMOS
Step Resolution 1 ~ 1/64
Applications General Purpose
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 7 V ~ 34 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 00-0100
1460-1040

13:52:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 3.78406 3,708.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback