Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TMA36H-L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMA36H-L

Description TRIAC 600V 3A TO-220F
Expanded Description TRIAC Standard 600V 3A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMA36H-L
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 3A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 32A
Current - Gate Trigger (Igt) (Max) 20mA
Current - Hold (Ih) (Max) -
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220-3
 
Additional Resources
Standard Package ? 500
Other Names TMA36H-L DK

00:38:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.50540 2,779.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback