Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TMA166H-L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMA166H-L

Description TRIAC 600V 16A TO-220F
Expanded Description TRIAC Standard 600V 16A Through Hole TO-220F
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMA166H-L
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A
Current - Gate Trigger (Igt) (Max) 30mA
Current - Hold (Ih) (Max) -
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names TMA166H-L DK

09:01:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.55610 6,224.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback