Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TMA104S-L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TMA104S-L

Description TRIAC 400V 10A TO-220F
Expanded Description TRIAC Standard 400V 10A Through Hole TO-220F
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMA10x Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 10A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A
Current - Gate Trigger (Igt) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names TMA104S-L DK

16:14:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.78300 2,740.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback