Add To Favorites
Product Overview
Digi-Key Part Number H11315-ND
Quantity Available 403
Can ship immediately
Manufacturer

Manufacturer Part Number

TM5RL-88-JJ(50)

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Online Catalog NX Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series NX
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features -
Ingress Protection -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Ratings -
Shielding Unshielded
Shell Material, Finish Thermoplastic
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *TM5RL-88-JJ(50)
H11315
TM5RL88JJ50

15:16:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 12.03
10 10.94000 109.40
25 10.66640 266.66
50 9.84600 492.30
100 9.29900 929.90
250 8.47852 2,119.63
500 7.93150 3,965.75
1,000 7.27510 7,275.10
2,500 7.11100 17,777.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback