Add To Favorites
Product Overview
Digi-Key Part Number SCP487-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

TM2448L1GR-L

Description MAT KIT VINYL ESD GRAY 2'X4'
Expanded Description Dissipative Table, Workbench Grounding Mat Vinyl Gray 4' (1.22m) X 2' (0.61m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog TM2448L1GR-L Mat Kit
Product Attributes Select All
Categories
Manufacturer

SCS

Series -
Part Status Active
Mat Type Table, Workbench
Shape Rectangle
Length 4' (1.22m)
Width 2' (0.61m)
Thickness 0.093" (2.36mm)
Color Gray
Material Vinyl
Features Dissipative
Includes Cord
 
You May Also Be Interested In
  • 8214 - SCS | SCP222-ND DigiKey Electronics
  • 8214
  • SCS
  • TABLE MAT ESD BLUE 2X4'
  • Unit Price 83.23000
  • SCP222-ND
Additional Resources
Standard Package ? 1
Other Names 0-00-51111-15642-1
00051111156421
80-0011-2135-1
80001121351
SCP487
TM2448L1GR-L-ND
TM2448L1GRL

19:25:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.18000 75.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback