Add To Favorites
Product Overview
Digi-Key Part Number 296-29195-2-ND
Quantity Available 30,000
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TLV803RDBZR

Description IC VOLT SUPERVISR 2.64V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV803x
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 2.64V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-29195-2

07:59:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.20000 600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-29195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,627 - Immediate
  • Unit Price: 0.62000
  • Digi-Reel® ? : 296-29195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback