Add To Favorites
Product Overview
Digi-Key Part Number 296-35591-1-ND
Quantity Available 11,483
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV71333PDBVR

Description IC REG LDO 3.3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLV713(P) Series
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.23V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 180mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35591-1

12:12:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32900 3.29
100 0.22440 22.44
500 0.16796 83.98
1,000 0.12580 125.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35591-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.11220
  • Digi-Reel® ? : 296-35591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,483 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41835-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.22620
  • Cut Tape (CT) ? : 296-41835-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,782 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.47000
  • Digi-Reel® ? : 296-41835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,782 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback