All prices are in US dollars.
Digi-Key Part Number 296-32415-6-ND
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48800 4.88
100 0.36410 36.41
500 0.28602 143.01
1,000 0.22050 220.50
Quantity Available Digi-Key Stock: 41,303
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

TLV70233DBVR

Description IC REG LDO 3.3V 0.3A SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLV702xx Datasheet
Product Photos SOT-23-5
Video File Adafruit Circuit Playground│Digi-Key Daily
PCN Assembly/Origin Select SOT-23Pkg Add Test/Assembly Site Rev 24/Nov/2015
Site Chg 17/Feb/2016
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Series -
Packaging ? Digi-Reel®?
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 320mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Online Catalog 3.1V to 3.3V
Other Names 296-32415-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-32415-2-ND TLV70233DBVR Texas Instruments Tape & Reel (TR)? 39,000 - Immediate
0.19530 3,000
296-32415-1-ND TLV70233DBVR Texas Instruments Cut Tape (CT)? 41,303 - Immediate
0.57000 1
296-27895-2-ND TLV70233DBVT Texas Instruments Tape & Reel (TR)? 4,250 - Immediate
10,000 - Factory Stock
?
0.37700 250
296-27895-1-ND TLV70233DBVT Texas Instruments Cut Tape (CT)? 4,427 - Immediate
10,000 - Factory Stock
?
0.65000 1
296-27895-6-ND TLV70233DBVT Texas Instruments Digi-Reel®? 4,427 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 10103594-0001LF - Amphenol FCI | 609-4050-1-ND DigiKey Electronics
  • 10103594-0001LF
  • Amphenol FCI
  • CONN RCPT STD MICRO USB TYPE B
  • Unit Price 0.72000
  • TLV70218DBVR - Texas Instruments | 296-37704-1-ND DigiKey Electronics
  • TLV70218DBVR
  • Texas Instruments
  • IC REG LDO 1.8V 0.3A SOT23-5
  • Unit Price 0.57000
  • TLV70212DBVR - Texas Instruments | 296-29583-1-ND DigiKey Electronics
  • TLV70212DBVR
  • Texas Instruments
  • IC REG LDO 1.2V 0.3A SOT23-5
  • Unit Price 0.57000
  • RT9193-33GB - Richtek USA Inc. | 1028-1014-1-ND DigiKey Electronics
  • RT9193-33GB
  • Richtek USA Inc.
  • IC REG LDO 3.3V 0.3A SOT23-5
  • Unit Price 0.47000
Adafruit Circuit Playground│Digi-Key Daily
Adafruit Circuit Playground│Digi-Key Daily

22:23:45 6/24/2016