Add To Favorites
Product Overview
Digi-Key Part Number 296-32415-2-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV70233DBVR

Description IC REG LDO 3.3V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 320mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-32415-2
TLV70233DBVR-ND

09:16:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17205 516.15
6,000 0.16095 965.70
15,000 0.14985 2,247.75
30,000 0.14208 4,262.40
75,000 0.13875 10,406.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-32415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,240 - Immediate
  • Unit Price: 0.50000
  • Digi-Reel® ? : 296-32415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,240 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27895-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.33280
  • Cut Tape (CT) ? : 296-27895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.58000
  • Digi-Reel® ? : 296-27895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback