• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-19789-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TLV320AIC33IRGZR

Description IC STEREO AUDIO CODEC 48-VQFN
Expanded Description Stereo Audio Interface 24 b I²C, Serial, SPI™ 48-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TLV320AIC33
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Stereo Audio
Data Interface I²C, Serial, SPI™
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 100
Dynamic Range, ADCs / DACs (db) Typ 92 / 100
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-19789-6

16:36:05 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26819-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.12000
  • Cut Tape (CT) ? : 296-26819-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.82000
  • Digi-Reel® ? : 296-26819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-19789-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.88125
  • Tape & Reel (TR) ? : TLV320AIC33IRGZRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.88125
  • Tape & Reel (TR) ? : TLV320AIC33IRGZTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 6.12000
Send Feedback