Add To Favorites
Product Overview
Digi-Key Part Number 296-23775-1-ND
Quantity Available 4,913
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV320AIC3204IRHBR

Description IC STEREO AUDIO CODEC 1.8V 32QFN
Expanded Description Stereo Audio Interface 32 b Serial 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3204
PCN Assembly/Origin Qualification Assembly/Test Site 13/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface Serial
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 100
Dynamic Range, ADCs / DACs (db) Typ 92 / 100
Voltage - Supply, Analog 1.5 V ~ 1.95 V
Voltage - Supply, Digital 1.26 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23775-1

15:28:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
10 4.52000 45.20
100 3.70850 370.85
500 3.15496 1,577.48
1,000 2.30625 2,306.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32391-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.92572
  • Cut Tape (CT) ? : 296-32391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,470 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.79000
  • Digi-Reel® ? : 296-32391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,470 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23775-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.30625
  • Digi-Reel® ? : 296-23775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback