Add To Favorites
Product Overview
Digi-Key Part Number 296-31972-2-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV320AIC3106IRGZT

Description IC AUDIO CODEC 24BIT PCM 48VQFN
Expanded Description Stereo Audio Interface 24 b PCM Audio Interface 48-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3106
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
PCN Assembly/Origin Additional Fab Site 12/Apr/2016
PCN Packaging Conversion to 7" Reel 07/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 91 / 92
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-31972-2
TLV320AIC3106IRGZT-ND
TLVAIC3106IRGZTG4
TLVAIC3106IRGZTG4-ND

20:55:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.73516 933.79
500 3.35154 1,675.77
1,250 2.82660 3,533.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22705-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.19377
  • Cut Tape (CT) ? : 296-22705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,508 - Immediate
  • Unit Price: 4.79000
  • Digi-Reel® ? : 296-22705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,508 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-31972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358 - Immediate
  • Unit Price: 5.51000
  • Digi-Reel® ? : 296-31972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback