Add To Favorites
Product Overview
Digi-Key Part Number 296-22705-1-ND
Quantity Available 10,463
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV320AIC3106IRGZR

Description IC STER AUD CODEC 32 BIT 48-VQFN
Expanded Description Stereo Audio Interface 24 b PCM Audio Interface 48-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3106
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
PCN Assembly/Origin Additional Fab Site 12/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 91 / 92
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22705-1

19:53:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 4.79
10 4.30200 43.02
100 3.52490 352.49
500 3.00070 1,500.35
1,000 2.53071 2,530.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22705-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.19377
  • Digi-Reel® ? : 296-22705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,463 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-31972-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.73516
  • Cut Tape (CT) ? : 296-31972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.51000
  • Digi-Reel® ? : 296-31972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback