Add To Favorites
Product Overview
Digi-Key Part Number 296-26818-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV320AIC3104IRHBR

Description IC AUDIO CODEC 24BIT SER 32VQFN
Expanded Description Stereo Audio Interface 24 b I²C, Serial 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TLV320AIC3104
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 93 / 97
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-26818-2
TLV320AIC3104IRHBR-ND

16:41:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.03490 6,104.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,736 - Immediate
  • Unit Price: 4.18000
  • Digi-Reel® ? : 296-26818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,736 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22847-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 3.25600
  • Cut Tape (CT) ? : 296-22847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,804 - Immediate
    6,100 - Factory Stock ?
  • Unit Price: 4.80000
  • Digi-Reel® ? : 296-22847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback