Add To Favorites
Product Overview
Digi-Key Part Number 296-21969-6-ND
Quantity Available 2,047
Can ship immediately

Factory Stock ?: 3,173
Manufacturer

Manufacturer Part Number

TLV320AIC3101IRHBT

Description IC STER AUD CODEC 24 BIT 32-VQFN
Expanded Description Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3101
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Stereo Audio
Data Interface PCM Audio Interface
Resolution (Bits) 24 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 102
Dynamic Range, ADCs / DACs (db) Typ 93 / 97
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21969-6

05:16:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 6.02
10 5.40500 54.05
100 4.42870 442.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21969-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 4.07924
  • Cut Tape (CT) ? : 296-21969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,047 - Immediate
    3,173 - Factory Stock ?
  • Unit Price: 6.02000
  • Tape & Reel (TR) ? : 296-41704-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.51370
  • Cut Tape (CT) ? : 296-41704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: 5.16000
  • Digi-Reel® ? : 296-41704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback