Add To Favorites
Product Overview
Digi-Key Part Number 296-15031-6-ND
Quantity Available 12,986
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV320AIC23BIPWR

Description IC STEREO AUDIO CODEC 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TLV320AIC23B
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio CODECs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - CODECs

Manufacturer

Texas-Instruments

Series -
Packaging ? Digi-Reel® ?
Type Stereo Audio
Data Interface I²C
Resolution (Bits) 16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 90 / 100
Dynamic Range, ADCs / DACs (db) Typ 90 / 90
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.42 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 296-15031-6

15:10:59 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.69000 8.69
10 7.87200 78.72
100 6.48920 648.92
500 5.67360 2,836.80
1,000 4.43250 4,432.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15031-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.43250
  • Cut Tape (CT) ? : 296-15031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,986 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.69000
  • Tape & Reel (TR) ? : 296-42695-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 5.02875
  • Cut Tape (CT) ? : 296-42695-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,510 - Immediate
  • Unit Price: 9.86000
  • Digi-Reel® ? : 296-42695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,510 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-15031-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 9.96000
Send Feedback