Add To Favorites
Product Overview
Digi-Key Part Number 296-19635-5-ND
Quantity Available 2,006
Can ship immediately

Factory Stock ?: 9,960
Manufacturer

Manufacturer Part Number

TLV320AIC14KIDBT

Description IC CODEC 16BIT 26KSPS 30-TSSOP
Expanded Description Voice-Band Interface 16 b Serial 30-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC12-15, 12K, 14K
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Voice-Band
Data Interface Serial
Resolution (Bits) 16 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 84 / 92
Dynamic Range, ADCs / DACs (db) Typ 85 / 92
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 296-19635-5

21:04:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
10 3.76000 37.60
100 3.08100 308.10
500 2.62280 1,311.40
1,000 1.97500 1,975.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39264-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.67125
  • Cut Tape (CT) ? : 296-39264-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.65000
  • Digi-Reel® ? : 296-39264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback