Add To Favorites
Product Overview
Digi-Key Part Number 296-24027-6-ND
Quantity Available 18,490
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TLV320ADC3101IRGET

Description IC STEREO ADC LPWR 24BIT 24VQFN
Expanded Description ADC, Audio 24 bit 96k DSP, I²S 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320ADC3101
Design Resources Development Tool Selector
PCN Assembly/Origin C05 15/Jul/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC, DAC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type ADC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 1.95 V, 2.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24027-6

03:43:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.42700 34.27
100 2.80790 280.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39263-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.51875
  • Cut Tape (CT) ? : 296-39263-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,051 - Immediate
  • Unit Price: 3.32000
  • Digi-Reel® ? : 296-39263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,051 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24027-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.58632
  • Cut Tape (CT) ? : 296-24027-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,490 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.82000
Send Feedback