• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number TLP781GB-TP6FTR-ND
Price Break Unit Price Extended Price
2,000 0.13200 264.00
6,000 0.12000 720.00
10,000 0.11200 1,120.00
Quantity Available Digi-Key Stock: 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP781(GB-TP6,F)

Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLP781(F)
Photocouplers/Relays Catalog -
Product Photos TLP781(GB-TP6,F)
Catalog Drawings TLP28(1,3), 421, 781 Circuit
Standard Package ? 2,000
Category

Isolators

Family

Optoisolators - Transistor, Photovoltaic Output

Series -
Packaging ? Tape & Reel (TR)?
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Online Catalog TLP781/781F Series
Other Names TLP781 (GB-TP6,F)
TLP781GB-TP6FTR
TLP781GBTP6F
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLP781GB-TP6FCT-ND TLP781(GB-TP6,F) Toshiba Semiconductor and Storage Cut Tape (CT)? 1,177 - Immediate
0.60000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTV-817S-TA1 - Lite-On Inc. | 160-1893-1-ND DigiKey Electronics
  • LTV-817S-TA1
  • Lite-On Inc.
  • OPTOISOLATR 5KV TRANSISTOR 4-SMD
  • Unit Price 0.51000
  • TLP293(GB-TPL,E - Toshiba Semiconductor and Storage | TLP293(GB-TPLECT-ND DigiKey Electronics
  • TLP293(GB-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS 4-SO
  • Unit Price 0.52000
  • LTV-356T - Lite-On Inc. | 160-1337-1-ND DigiKey Electronics
  • LTV-356T
  • Lite-On Inc.
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price 0.56000
  • TLP184(GR-TPL,SE - Toshiba Semiconductor and Storage | TLP184(GR-TPLSECT-ND DigiKey Electronics
  • TLP184(GR-TPL,SE
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV TRANS 6-SO 4 LEAD
  • Unit Price 0.49000
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price 0.42000

23:01:53 6/26/2016