Add To Favorites
Product Overview
Digi-Key Part Number TLP557F-ND
Quantity Available 261
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP557(F)

Description OPTOISO 2.5KV TRANS INVERTR 8DIP
Expanded Description Optoisolator Power Transistor Driver 2500Vrms 1 Channel 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP557
Photocouplers/Relays Catalog -
Online Catalog TLP557 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tube ?
Part Status Active
Type Power Transistor Driver
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 2kV/µs
Input Type DC
Current - Output / Channel 320mA
Propagation Delay tpLH / tpHL (Max) 5µs, 5µs
Rise / Fall Time (Typ) 50ns, 50ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 5 V ~ 13 V
Operating Temperature -30°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Approvals UR
 
You May Also Be Interested In
  • IXTP50N25T - IXYS | IXTP50N25T-ND DigiKey Electronics
  • IXTP50N25T
  • IXYS
  • MOSFET N-CH 250V 50A TO-220
  • Unit Price 3.72000
  • IXTP50N25T-ND
Additional Resources
Standard Package ? 50
Other Names TLP557F

20:17:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.23200 22.32
25 1.65600 41.40
100 1.44000 144.00
250 1.29600 324.00
500 1.15200 576.00
1,000 0.99000 990.00
2,500 0.93600 2,340.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback