Add To Favorites
Product Overview
Digi-Key Part Number TLP251FDKR-ND
Quantity Available 2,602
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP251(TP1,F)

Description OPTOISO 2.5KV GATE DRIVER 8SMD
Expanded Description 400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP251
Photocouplers/Relays Catalog -
Product Training Modules IC Photocoupler Overview
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Propagation Delay tpLH / tpHL (Max) 1µs, 1µs
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low 100mA, 100mA
Current - Peak Output 400mA
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 10 V ~ 30 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP251FDKR

15:24:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.08000 20.80
25 1.54320 38.58
100 1.34200 134.20
250 1.20780 301.95
500 1.07360 536.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP251FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.83875
  • Cut Tape (CT) ? : TLP251FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,602 - Immediate
  • Unit Price: 2.35000
Send Feedback