Add To Favorites
Product Overview
Digi-Key Part Number TLP250TP1FDKR-ND
Quantity Available 5,886
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP250(TP1,F)

Description OPTOISO 2.5KV GATE DRIVER 8SMD
Expanded Description 1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP250
Photocouplers/Relays Catalog -
Product Training Modules IC Photocoupler Overview
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low 500mA, 500mA
Current - Peak Output 1.5A
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP250TP1FDKR

01:25:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 2.23
10 1.97800 19.78
25 1.46760 36.69
100 1.27600 127.60
250 1.14840 287.10
500 1.02080 510.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP250TP1FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.79750
  • Cut Tape (CT) ? : TLP250TP1FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,886 - Immediate
  • Unit Price: 2.23000
Send Feedback