Add To Favorites
Product Overview
Digi-Key Part Number TLP2200FCT-ND
Quantity Available 5,840
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2200(TP1,F)

Description OPTOISO 2.5KV TRI-STATE 8SMD
Expanded Description Logic Output Optoisolator 2.5MBd Tri-State 2500Vrms 1 Channel 1kV/µs CMTI 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP2200
Product Training Modules IC Photocoupler Overview
Online Catalog TLP2200 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type DC
Output Type Tri-State
Current - Output / Channel 25mA
Data Rate 2.5MBd
Propagation Delay tpLH / tpHL (Max) 400ns, 400ns
Rise / Fall Time (Typ) 35ns, 20ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP2200FCT

12:28:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.60900 16.09
25 1.23760 30.94
100 1.11380 111.38
250 0.99000 247.50
500 0.84150 420.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2200FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : TLP2200FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback