Add To Favorites
Product Overview
Digi-Key Part Number TLP160JFDKR-ND
Quantity Available 6,591
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP160J(TPR,U,C,F)

Description OPTOISOLATOR 2.5KV TRIAC 6MFSOP
Expanded Description Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 2500Vrms
Voltage - Off State 600V
Static dV/dt (Min) 500V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 1mA (Typ)
Turn On Time 30µs
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width) 4 Leads
Supplier Device Package 6-MFSOP, 4 Lead
Approvals UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP160JFDKR

14:01:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.89400 8.94
25 0.68760 17.19
100 0.61880 61.88
250 0.55000 137.50
500 0.46750 233.75
1,000 0.38500 385.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP160JFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.33250
  • Cut Tape (CT) ? : TLP160JFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,591 - Immediate
  • Unit Price: 1.10000
Send Feedback