Add To Favorites
Product Overview
Digi-Key Part Number TLP118(TPLE)TR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP118(TPL,E)

Description OPTOISO 3.75KV OPEN COLL SO6-5
Expanded Description Logic Output Optoisolator 20Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets TLP118
Product Training Modules IC Photocoupler Overview
Online Catalog TLP118 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 30ns, 30ns
Voltage - Forward (Vf) (Typ) 1.61V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width) 5 Leads
Supplier Device Package 6-SO, 5 Lead
 
You May Also Be Interested In
  • CB61F10A-TR1 - Eaton | 283-4102-1-ND DigiKey Electronics
  • CB61F10A-TR1
  • Eaton
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price 0.74000
  • 283-4102-1-ND
Additional Resources
Standard Package ? 3,000
Other Names TLP118(TPL,E
TLP118(TPL,E(O
TLP118(TPL,E(T
TLP118(TPL,ETR
TLP118(TPLE(TTR
TLP118(TPLE(TTR-ND
TLP118(TPLE)TR
TLP118(TPLETR
TLP118(TPLETR-ND
TLP118TPLE
TLP118TPLET

15:51:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.59850 1,795.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TLP118(TPLE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,328 - Immediate
  • Unit Price: 1.98000
  • Digi-Reel® ? : TLP118(TPLE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback