All prices are in US dollars.
Digi-Key Part Number TLP118(TPLE)DKR-ND
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.60900 16.09
25 1.23760 30.94
100 1.11380 111.38
250 0.99000 247.50
500 0.84150 420.75
1,000 0.69300 693.00
Quantity Available Digi-Key Stock: 6,952
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP118(TPL,E)

Description OPTOISO 3.75KV OPEN COLL SO6-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLP118 -
Product Photos 6-SOIC
Product Training Modules IC Photocoupler Overview
Standard Package ? 1
Category

Isolators

Family

Optoisolators - Logic Output

Series -
Packaging ? Digi-Reel®?
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 30ns, 30ns
Voltage - Forward (Vf) (Typ) 1.61V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width) 5 Leads
Supplier Device Package 6-SO, 5 Lead
Online Catalog TLP118 Series
Other Names TLP118(TPLE(TDKR
TLP118(TPLE(TDKR-ND
TLP118(TPLE)DKR
TLP118(TPLEDKR
TLP118(TPLEDKR-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLP118(TPLE)TR-ND TLP118(TPL,E) Toshiba Semiconductor and Storage Tape & Reel (TR)? 3,000 - Immediate
0.59850 3,000
TLP118(TPLE)CT-ND TLP118(TPL,E) Toshiba Semiconductor and Storage Cut Tape (CT)? 6,952 - Immediate
1.98000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 74FCT3244APYG8 - IDT, Integrated Device Technology Inc | 800-1620-1-ND DigiKey Electronics
  • 74FCT3244APYG8
  • IDT, Integrated Device Technology Inc
  • IC BUFF/DVR DUAL N-INV 20SSOP
  • Unit Price 1.60000
  • CB3LV-3C-40M0000 - CTS-Frequency Controls | CTX280LVCT-ND DigiKey Electronics
  • CB3LV-3C-40M0000
  • CTS-Frequency Controls
  • OSC XO 40.000MHZ HCMOS TTL SMD
  • Unit Price 1.35000
  • EXB-38VR000V - Panasonic Electronic Components | Y9000CT-ND DigiKey Electronics
  • EXB-38VR000V
  • Panasonic Electronic Components
  • RES ARRAY 4 RES ZERO OHM 1206
  • Unit Price 0.12000
  • SML-010MTT86 - Rohm Semiconductor | 511-1272-1-ND DigiKey Electronics
  • SML-010MTT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 1208 SMD
  • Unit Price 0.62000
  • SML-010DTT86 - Rohm Semiconductor | 511-1269-1-ND DigiKey Electronics
  • SML-010DTT86
  • Rohm Semiconductor
  • LED ORANGE CLEAR 1208 SMD
  • Unit Price 0.64000

02:08:56 5/30/2016