Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 439-1034-ND
Quantity Available 1,461
Can ship immediately
Manufacturer

Manufacturer Part Number

TLH-5903/S

Description BATTERY LITHIUM 3.6V AA
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3.6V AA
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLH-5903
Other Related Documents Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet TL,TLH,TLL MSDS
Article Library Selecting Batteries for IoT Devices
Online Catalog TLH Series
Product Attributes Select All
Categories
Manufacturer

Tadiran Batteries

Series TLH
Part Status Active
Battery Chemistry Lithium
Battery Cell Size AA
Voltage - Rated 3.6V
Capacity 2Ah
Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style Button Top (Extending)
Discharge Rate 1mA
Weight 18g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 439-1034
TLH5903S

17:55:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 11.16
10 10.04600 100.46
50 8.92960 446.48
100 7.81340 781.34
300 7.14370 2,143.11
600 6.69718 4,018.31
1,200 5.96030 7,152.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback