Add To Favorites
Product Overview
Digi-Key Part Number 296-28098-6-ND
Quantity Available 8,658
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC59282DBQR

Description IC LED DRIVER LINEAR 45MA 24SSOP
Expanded Description LED Driver IC 16 Output Linear Shift Register 45mA 24-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC59282
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin Revision D 13/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 45mA
Frequency 35MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28098-6

09:34:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.28500 12.85
100 1.00210 100.21
500 0.82782 413.91
1,000 0.65354 653.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28098-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.52876
  • Cut Tape (CT) ? : 296-28098-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,658 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.44000
  • Bulk ? : 296-31393-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
    4,850 - Factory Stock ?
  • Unit Price: 1.50000
Send Feedback