Add To Favorites
Product Overview
Digi-Key Part Number 296-1338-2-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TLC556CDR

Description IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Expanded Description 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC556, TLC556Y
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Dual)
Count -
Frequency 2.1MHz
Voltage - Supply 2 V ~ 18 V
Current - Supply 720µA
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-1338-2

14:10:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.50400 1,260.00
5,000 0.47880 2,394.00
12,500 0.46080 5,760.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-1338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,282 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.22000
  • Digi-Reel® ? : 296-1338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,282 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1338-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,867 - Immediate
  • Unit Price: 1.43000
  • Tube ? : TLC556CDG4-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 400 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.43000
  • Tape & Reel (TR) ? : TLC556CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.50400
Send Feedback