Add To Favorites
Product Overview
Digi-Key Part Number 296-1337-1-ND
Quantity Available 9,955
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC555IDR

Description IC OSC SGL TIMER 2.1MHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC555 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 2.1MHz
Voltage - Supply 3 V ~ 15 V
Current - Supply 360µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1337-1

09:02:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.69000 6.90
100 0.52900 52.90
500 0.41818 209.09
1,000 0.33454 334.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1337-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.29435
  • Digi-Reel® ? : 296-1337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,955 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1337-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,614 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : TLC555IDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29435
  • Tube ? : TLC555IDG4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.38400
Send Feedback