Add To Favorites
Product Overview
Digi-Key Part Number 296-10263-6-ND
Quantity Available 1,694
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC2934IPWR

Description IC PHASE LOCK LOOP HP 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TLC2934
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Phase Lock Loop (PLL)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 130MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -20°C ~ 75°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-10263-6

02:07:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.48600 34.86
100 2.86020 286.02
500 2.43334 1,216.67
1,000 2.04912 2,049.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10263-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.89259
  • Cut Tape (CT) ? : 296-10263-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
  • Unit Price: 3.88000
  • Tube ? : 296-34353-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.77483
  • Tube ? : TLC2934IPWG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.77483
Send Feedback